text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-365 25.0000MB-B

FA-365 Series 25 MHz ±50 ppm -20 to +70°C 6 × 3.5 × 1.4 mm SMT Crystal Unit

Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 25MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 10µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  6mm x W  3.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.98
USD
Quantity
Web Price
1
$0.98
50
$0.965
125
$0.945
300
$0.93
750+
$0.91
Product Variant Information section