text.skipToContent text.skipToNavigation

Manufacturer Part #

FA2016AS 19.2000MF12Y-AG3

FA2016AS 2 x 1.6 x 0.65 mm 19.2 MHz Built in Thermistor Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 19.2MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$148.75
USD
Quantity
Web Price
250
$0.595
750
$0.565
1,000
$0.535
2,500
$0.51
3,750+
$0.485
Product Variant Information section