text.skipToContent text.skipToNavigation

Manufacturer Part #

FC-12M 32.7680KA-A3

FC-12M Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Crystal Unit

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 90kΩ
Drive Level: 0.5µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
1,780
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.57
USD
Quantity
Web Price
1
$0.565
5
$0.49
25
$0.42
50
$0.395
100+
$0.37