text.skipToContent text.skipToNavigation

Manufacturer Part #

FC-135 32.7680KA-AC3

FC-135 Series 3.2 x 1.5 x 0.8 mm 32.7680 KHz 9 pF -40 to 85°C SMT Crystal Unit

Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 0.5µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
Quantity
Web Price
1
$0.46
5
$0.395
25
$0.34
50
$0.32
100+
$0.30