text.skipToContent text.skipToNavigation

Manufacturer Part #

FC-135R 32.7680KA-AG3

FC-135R Series 32.768 kHz ±20 ppm 7 pF -40 to +85°C Surface Mount Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 0.5µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
32,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$187.50
USD
Quantity
Web Price
250+
$0.75
Product Variant Information section