text.skipToContent text.skipToNavigation

Manufacturer Part #

FC-135R 32.7680KF-A3

FC-135R Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C Surface Mount Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$123.75
USD
Quantity
Web Price
250
$0.495
750
$0.415
1,250
$0.41
2,500
$0.40
5,000+
$0.395
Product Variant Information section