text.skipToContent text.skipToNavigation

Manufacturer Part #

FC4SDCBMF25.0-T1

C4SD Series 25 Mhz ±50 ppm 20 pF 11.7 x 5 mm Resistance Weld SMT Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
ESR (Equivalent Series Resistance): 30Ω
Dimension: L  11.7mm x W  5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
13,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.28
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.28
50
$0.215
100
$0.205
250
$0.19
500+
$0.181