text.skipToContent text.skipToNavigation

Manufacturer Part #

FC4STCBMF18.432

Pin Through Crystal, 18.432 MHz, Tolerance 30.0 ppm, Stability 50ppm

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Fox FC4STCBMF18.432 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 18.432MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.35mm x W  4.65mm
No of Pins: 2
Package Style:  HC-49/US
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Unit Price
200
$0.305
400
$0.30
800
$0.295
3,000+
$0.285
Product Variant Information section