text.skipToContent text.skipToNavigation

Manufacturer Part #

FL5000058Z

CRYSTAL 50.0000MHZ 10PF SMD

Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 50MHz
Frequency Tolerance: ±7ppm
Operating Temp Range: 40°C to 85°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,200.00
USD
Quantity
Web Price
3,000+
$0.40
Product Variant Information section