text.skipToContent text.skipToNavigation

Manufacturer Part #

FOXSDLF/120-20/TR

HC49SDLF Series 12 MHz ±30 ppm 20 pF -20 to +70 °C SMT Resistance Weld Crystal

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Features & Applications

Fox Electronics has close to thirty years of experience in the timing device industry.  Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products. 

The HC49SD series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49SD is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market. 

The HC49SD is available in surface mount packaging only. 

The FOXSDLF120-20 is a 12.000 MHz crystal with a 20 pF load capacitance and a frequency tolerance of 30 PPM.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.00
USD
Quantity
Web Price
1,000+
$0.137