text.skipToContent text.skipToNavigation

Manufacturer Part #

FOXSDLF/221-20/TR

HC49SDLF Series 22.1184 MHz ±30 ppm 20 pF -20 to +70 °C Resistance Weld Crystal

Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 22.1184MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Features & Applications

Fox Electronics has close to thirty years of experience in the timing device industry.  Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products. 

The HC49SD series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49SD is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market. 

The HC49SD is available in surface mount packaging only. 

 

The FOXSDLF/221-20 is a 22.1184 MHz crystal with a 20 pF load capacitance and a frequency tolerance of 50 PPM.

 

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$152.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.152
Product Variant Information section