text.skipToContent text.skipToNavigation

Manufacturer Part #

FOXSDLF/250F-20/TR

HC49SDLF Series 25 MHz ±30 ppm 20 pF -20 to +70 °C SMT Resistance Weld Crystal

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 30Ω
Drive Level: 0.5mW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.7mm x W  5mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications
The HC49SDLF Series is a ±30 ppm 20 pF, operating temperature range of  -20 to +70 °C resistance weld crystals. These series are miniature crystal housed in low profile for surface mounting.

Features:

  • Stock Standard
  • Fundamental to 40 MHz
  • Tape and Reel
  • Temperatures to - 40ºC ~ + 105ºC ( Stroage )
  • Tolerence: ±10 ppm to ±100 ppm
  • Stability: ±10 ppm to ±100 ppm
  • Drive Level: 1.0 mW max
  • Aging: ±5 ppm max
  • Low Profile SMD

View the HC49SDLF family of Crystals

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.00
USD
Quantity
Web Price
1,000+
$0.142
Product Variant Information section