text.skipToContent text.skipToNavigation

Manufacturer Part #

FSRLF327

FSRLF Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Tuning Fork

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  8.7mm x W  3.7mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

Fox Electronics has close to thirty years of experience in the timing device industry.  Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products. 

The FSRLF series is a highly stable surface mount tuning fork crystal. The FSRLF has a frequency of 32.768 KHz, with a frequency stability of 20 PPM. This crystal has a standard load capacitance of 12.5 pF, with the option of a 6 pF.

The FSRLF has a height of 2.5mm, surface mount only.

Pricing Section
Stock:
396,543
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.63
USD
Quantity
Web Price
1
$0.625
50
$0.44
100
$0.415
500
$0.36
1,500+
$0.325