text.skipToContent text.skipToNavigation

Manufacturer Part #

FX135A-327

FX135 Series 32.768 MHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Tuning Fork

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications

The FX135A-327 is a FX135 Series 32.768 MHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Tuning Fork.

Features:

  • Ultra Low Profile
  • 0.9 mm Height
  • Long Term Stability
  • Storage temparature ranges from -55ºC to +125ºC

Pricing Section
Stock:
231,205
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.39
USD
Quantity
Web Price
1
$0.385
50
$0.305
100
$0.295
500
$0.265
1,500+
$0.25