text.skipToContent text.skipToNavigation

Manufacturer Part #

HC-49/U-S4000000ABKB

HC49US Series 4 MHz ±30 ppm 20 pF -10 to 60° C Crystal

Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 4MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$129.00
USD
Quantity
Web Price
1,000+
$0.129
Product Variant Information section