text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM4910240000ABJT

HCM49 Series 10.24 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CITIZEN FINEDEVICE HCM4910240000ABJT - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 10.24MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Package Style:  METAL CAN
Mounting Method: Surface Mount
Features & Applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals Citizen has become synonymous with both quality and reliability.

The HCM49 series is an industry standard crystal package.  This is a low cost, low profile high performance timing option for applications such as communication devices, AV devices, automotive devices and measuring instruments.

The HCM49 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. Frequency ranges available from 3.5 MHz to 30.000 MHz.

The HCM49 is available in surface mount metal-can type packaging only.  The HCM49-10.240MABJ-UT is a 10.240 MHz crystal with an 18 pF load capacitance and a frequency tolerance of 30 PPM.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Web Price
1,000
$0.335
2,000
$0.33
3,000
$0.325
4,000
$0.32
5,000+
$0.31
Product Variant Information section