text.skipToContent text.skipToNavigation

Manufacturer Part #

IL3X-HX5F12.5-32.768KHZ

L3.2XB1.5XH0.9mm Green Ceramic Surface Mount 2 Pin Crystal

Mfr. Name: ILSI
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$825.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.275
Product Variant Information section