text.skipToContent text.skipToNavigation

Manufacturer Part #

IXA10-FBFF8-40.000 MHZ

1.6 x 1.2 4 Pad 8pF -40 +125C Crystal

Mfr. Name: ILSI
Standard Pkg:
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 40MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 1
Dimension: L  1.6mm x W  1.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.82
USD
Quantity
Web Price
1
$0.82
50
$0.65
100
$0.625
500
$0.57
1,500+
$0.535