text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL003000BULK

85SMX 32.768KHZ 8.7 x 3.4 x 2.43 20/-/-/12.5pf SMD Watch Crsyatal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Date Code:
Product Specification Section
IQD LFXTAL003000BULK - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -55°C to +125°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  6.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.29
USD
Quantity
Web Price
1
$0.285
150
$0.27
500
$0.265
2,000
$0.25
7,500+
$0.235