text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL003000BULK

85SMX 32.768KHZ 8.7 x 3.4 x 2.43 20/-/-/12.5pf SMD Watch Crsyatal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Date Code:
Product Specification Section
IQD LFXTAL003000BULK - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -55°C to +125°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  6.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,120.00
USD
Quantity
Web Price
1,200
$0.275
2,400
$0.27
3,600
$0.27
4,800
$0.265
6,000+
$0.26