text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL003044BULK

HC49 Series 2.457 MHz ±20 ppm 30 pF -10 to 60 °C Through Hole Crystal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IQD LFXTAL003044BULK - Technical Attributes
Attributes Table
Load Capacitance: 30pF
Operating Frequency: 2.457MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 600Ω
Drive Level: 1mW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.05mm x W  4.65mm
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$75.50
USD
Quantity
Web Price
100
$0.755
400
$0.725
1,500
$0.695
4,000
$0.675
10,000+
$0.64
Product Variant Information section