text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL003071REEL

LF XTAL Series 4 MHz ±30 ppm 16 pF -10 to +60 °C Surface Mount Crystal - HC-49/S

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
IQD LFXTAL003071REEL - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 4MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 130Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Dimension: L  11.4mm x W  3.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Web Price
1,000
$0.255
3,000
$0.25
4,000
$0.245
10,000
$0.24
15,000+
$0.23
Product Variant Information section