text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL003086BULK

HC49 Series 4.194 MHz ±20 ppm 12 pF -10 to 60 °C Through Hole Crystal

Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 4.194MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 1mW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.05mm x W  4.65mm
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Stock:
200
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$52.50
USD
Quantity
Web Price
100
$0.525
400
$0.445
1,000
$0.435
2,500
$0.425
4,000+
$0.42
Product Variant Information section