text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

LFXTAL003119BULK

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IQD LFXTAL003119BULK - Technical Attributes
Attributes Table
Load Capacitance: 30pF
Operating Frequency: 5MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 130Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.05mm x W  4.65mm
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$26.50
USD
Quantity
Web Price
1
$0.265
200
$0.255
750
$0.245
2,500
$0.235
10,000+
$0.22
Product Variant Information section