text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL003151REEL

HC49/4H Series 8 MHz ±30 ppm / ±50 ppm 16 pF -10 to 60°C Crystal

Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: 2 x 6.2 mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$260.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.26
2,000
$0.255
3,000
$0.255
4,000+
$0.255
Product Variant Information section