text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL003181REEL

20 MHz ±30 ppm 50 Ohm 16 pF Crystal - 2-Pin (11 x 4.7 x 4 mm)

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
IQD LFXTAL003181REEL - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 20MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  3.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
Germany (Online Only):
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Web Price
1,000
$0.255
3,000
$0.25
4,000
$0.245
10,000
$0.24
15,000+
$0.235
Product Variant Information section