text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL003210REEL

LFXTAL Series 12 MHz ±30 ppm 16 pF -10 to +60 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
IQD LFXTAL003210REEL - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Dimension: L  11.4mm x W  3.8mm
No of Pins: 2
Package Style:  HC-49/US
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.72
USD
Quantity
Web Price
1
$0.715
10
$0.62
40
$0.565
150
$0.51
500+
$0.46
Product Variant Information section