text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

LFXTAL003237

HC49/4HSMX Series 16.000 MHz ±30 ppm 16 pF Low Profile Surface Mount Crystal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
$Features & Applications

The LFXTAL003237 is a 16 MHz, ±16 pF and ±30 ppm Tolerance Low Cost Surface Mount Crystal.

Product Specifications:

  • Frequency : 3.2 to 100.0MHz
  • Frequency Stability : ±15.00ppm
  • Frequency Tolerance ±10ppm to ±100ppm
  • Load Capacitance (CL) 10.0pF to 75.0pF or Series
  • Drive Level 500μW max
  • Ageing ±5ppm typ per year @ 25°C
  • Shunt Capacitance (C0) 7pF max

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$16.60
USD
Quantity
Web Price
1
$0.166
200
$0.161
750
$0.155
2,000
$0.15
7,500+
$0.14
Product Variant Information section