text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL003237REEL

HC49/4HSMX Series 16.000 MHz ±30 ppm 16 pF Low Profile Surface Mount Crystal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
IQD LFXTAL003237REEL - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Dimension: L  11.4mm x W  3.8mm
No of Pins: 2
Package Style:  HC-49/US
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
Germany (Online Only):
28,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Web Price
1,000
$0.22
3,000
$0.215
5,000
$0.21
20,000
$0.205
30,000+
$0.198
Product Variant Information section