text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL010595REEL

HC49/4HSMX Series 25 MHz ±30 ppm 16 pF -10 to 60 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
IQD LFXTAL010595REEL - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.9mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Web Price
1,000
$0.245
3,000
$0.24
5,000
$0.235
20,000
$0.23
30,000+
$0.22
Product Variant Information section