text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL029914REEL

HC49/4HSMX Series 8 MHz ±30 ppm 16 pF -40 to +85°C SMT Quartz Crystal

Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 500µW
Storage Temperature Range: -55°C to +125°C
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$225.00
USD
Quantity
Web Price
1,000+
$0.225
Product Variant Information section