text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL054610REEL

HC49/4HSMX Series Quartz Crystals 8MHz 12pF -40C 85C

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IQD LFXTAL054610REEL - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 500µW
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.4mm x W  4.9mm
No of Pins: 2
Package Style:  HC-49/S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.00
USD
Quantity
Web Price
1,000
$0.173
2,000
$0.169
4,000
$0.165
5,000
$0.164
15,000+
$0.158
Product Variant Information section