text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL055299REEL

Crystal 3.2x2.5 Fundamental mode

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
IQD LFXTAL055299REEL - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.4mm x W  2.7mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Web Price
3,000
$0.33
6,000
$0.32
9,000
$0.32
12,000
$0.315
15,000+
$0.305
Product Variant Information section