text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL057895REEL

CFPX-104 Series 25 MHz ±30 ppm 15 pF -40 to 85 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 1729
Product Specification Section
IQD LFXTAL057895REEL - Technical Attributes
Attributes Table
Load Capacitance: 15pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
415
Germany (Online Only):
415
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.37
USD
Quantity
Web Price
1+
$0.365
Product Variant Information section