text.skipToContent text.skipToNavigation

Manufacturer Part #

MC-146 32.7680KA-AC3: ROHS

MC-146 Series 32.7680 KHz ±20 ppm 9 pF -40 to +85°C Surface Mount Crystal

Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  6.7mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.11
USD
Quantity
Web Price
1
$1.11
5
$0.95
25
$0.82
50
$0.765
100+
$0.72