Manufacturer Part #
R1210-38.400-10-F-2020-TR
R1210 Series 38.400 MHz ± 20 ppm ± 20 ppm10 pF -10°C to +60°C SMT Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron R1210-38.400-10-F-2020-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron R1210-38.400-10-F-2020-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 38.4MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -10°C to +60°C |
| ESR (Equivalent Series Resistance): | 150Ω |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 1.2mm x W 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount