text.skipToContent text.skipToNavigation

Manufacturer Part #

ST2012SB32768C0HPWBB

ST2012SB Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Web Price
3,000+
$0.43
Product Variant Information section