text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 16.0000MF09Z-AC3

TSX-3225 Series 16 MHz ±10 ppm 9 pF-20 to +75°C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Epson Electronics America TSX-3225 16.0000MF09Z-AC3 - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +75°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$37.00
USD
Quantity
Web Price
250
$0.148
1,000
$0.142
2,500
$0.138
6,250
$0.135
10,000+
$0.129
Product Variant Information section