text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 16.0000MF10U-B3

TSX-3225 Series 16 MHz ±10 ppm 16 pF -10 to 60°C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$49.50
USD
Quantity
Web Price
250
$0.198
1,000
$0.167
2,500
$0.163
6,250
$0.16
10,000+
$0.158
Product Variant Information section