text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 24.0000MF10Z-K6

TSX-3225 Series 24 MHz ±10 ppm 10 pF -20°C to +75°C Surface Mount Crystal Unit

Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$430.00
USD
Quantity
Web Price
2,000
$0.215
4,000
$0.174
6,000+
$0.172