
Manufacturer Part #
TSX-3225 24.0000MF15X-AC3
TSX-3225 Series 24 MHz ±10 ppm 9 pF -40 to +85°C Surface Mount Crystal Unit
Product Specification Section
Epson Electronics America TSX-3225 24.0000MF15X-AC3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America TSX-3225 24.0000MF15X-AC3 - Technical Attributes
Attributes Table
Load Capacitance: | 9pF |
Operating Frequency: | 24MHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 40Ω |
Drive Level: | 200µW |
Aging (First Year): | ±1ppm |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
43,000
USA:
43,000
Factory Lead Time:
40 Weeks
Quantity
Web Price
250
$0.525
750
$0.44
1,250
$0.435
2,500
$0.43
5,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount