text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 24.0000MF15X-AC6

TSX-3225 Series 24 MHz ±10 ppm 9 pF -40 to +85°C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
2000
Total
$0.25
USD
Quantity
Web Price
1
$0.25
50
$0.189
100
$0.18
250
$0.169
500+
$0.161