text.skipToContent text.skipToNavigation

Manufacturer Part #

TT-SMDC-3.579545-18-TR

TTSMD Series 3.579545 MHz ±50 ppm 18pF -10°C TO +60°C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 3.579545MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$580.00
USD
Quantity
Web Price
1,000+
$0.58
Product Variant Information section