text.skipToContent text.skipToNavigation

Manufacturer Part #

TT-SMDC-8.000-18-TR

TTSMD Series 8 MHz ±50 ppm 18pF -10°C TO +60°C SMT Microprocessor Crystal

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$385.00
USD
Quantity
Web Price
1,000
$0.385
2,000+
$0.37
Product Variant Information section