text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.625
Total:

$625.00

USD
Attributes
Attributes Table
Load Capacitance 20pF
Operating Frequency 9.8304MHz
Frequency Tolerance ±50ppm
Operating Temp Range -10°C to +60°C