text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH536012.288000I

FXO-HC53 Series 12.288 MHz 3.3 V ±25 ppm SMT HCMOS Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH536012.288000I - Technical Attributes
Attributes Table
Operating Frequency: 12.288MHz
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
1,000+
$1.34
Product Variant Information section