text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH735001.900000X

XLH735001 Series 3.3V 32 mA ±50ppm Low Phase Noise Quartz-based PLL Oscillator

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: VCXO
Operating Frequency: 1.9MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.135V to 3.465V
Supply Current: 55mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Dimension: L  7mm x W  5mm x H  1.3mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,200.00
USD
Quantity
Web Price
1,000
$1.20
2,000+
$0.96
Product Variant Information section