text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB24M000F1H00R0

XRCGB Series 24 MHz ±10 ppm 6 pF -20 to 70 °C Surface Mount Crystal - SMD-4

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Murata XRCGB24M000F1H00R0 - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 150µW
Aging (First Year): ±2ppm
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Web Price
3,000
$0.22
6,000
$0.215
9,000
$0.215
12,000+
$0.21
Product Variant Information section