text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB24M000F1H00R0

XRCGB Series 24 MHz ±10 ppm 6 pF -20 to 70 °C Surface Mount Crystal - SMD-4

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 150µW
Aging (First Year): ±2ppm
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock
4,350
Web Price:
$0.50 USD Each
Total
$8.00
USD
Cost Per Unit
$4.00

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section