text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB26M000F2P00R0

XR Series 26 MHz ±20 ppm Resin Sealing Surface Mount Crystal Unit

Mfr. Name: Murata
Standard Pkg:
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 26MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 150µW
Aging (First Year): ±5ppm
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.38
USD
Quantity
Web Price
1
$0.38
50
$0.30
100
$0.29
500
$0.265
1,500+
$0.25